
HIF6-68PA-1.27DS(71) | |
|---|---|
DigiKey Part Number | H123947-ND |
Manufacturer | |
Manufacturer Product Number | HIF6-68PA-1.27DS(71) |
Description | CONN HEADER R/A 68POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 68 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | HIF6-68PA-1.27DS(71) Models |
Category | Contact Length - Mating 0.217" (5.50mm) |
Mfr | Insulation Height 0.335" (8.51mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 0.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 300V |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 Kč | 151,40 Kč |
| 25 | 120,57880 Kč | 3 014,47 Kč |
| 100 | 109,33450 Kč | 10 933,45 Kč |
| 500 | 97,60248 Kč | 48 801,24 Kč |
| 1 000 | 92,94891 Kč | 92 948,91 Kč |
| Unit Price without VAT: | 151,40000 Kč |
|---|---|
| Unit Price with VAT: | 183,19400 Kč |


