
HIF6-68D-1.27R(20) | |
|---|---|
DigiKey Part Number | HIF6-68D-1.27R(20)-ND |
Manufacturer | |
Manufacturer Product Number | HIF6-68D-1.27R(20) |
Description | CONN RCPT 68POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF6-68D-1.27R(20) Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 68 | Color Black |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,46000 Kč | 148,46 Kč |
| 10 | 126,07200 Kč | 1 260,72 Kč |
| 45 | 113,37511 Kč | 5 101,88 Kč |
| 90 | 107,96000 Kč | 9 716,40 Kč |
| 135 | 104,91689 Kč | 14 163,78 Kč |
| 270 | 99,91004 Kč | 26 975,71 Kč |
| 540 | 95,14428 Kč | 51 377,91 Kč |
| 1 035 | 90,87975 Kč | 94 060,54 Kč |
| Unit Price without VAT: | 148,46000 Kč |
|---|---|
| Unit Price with VAT: | 179,63660 Kč |




