
HIF6-32PA-1.27DS(71) | |
|---|---|
DigiKey Part Number | H123933-ND |
Manufacturer | |
Manufacturer Product Number | HIF6-32PA-1.27DS(71) |
Description | CONN HEADER R/A 32POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 32 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | HIF6-32PA-1.27DS(71) Models |
Category | Contact Length - Mating 0.217" (5.50mm) |
Mfr | Insulation Height 0.335" (8.51mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 0.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 300V |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 40 | 91,45675 Kč | 3 658,27 Kč |
| 120 | 84,63242 Kč | 10 155,89 Kč |
| 520 | 76,31683 Kč | 39 684,75 Kč |
| 1 000 | 72,87818 Kč | 72 878,18 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |


