
HIF6-32D-1.27R(20) | |
|---|---|
DigiKey Part Number | H126233-ND |
Manufacturer | |
Manufacturer Product Number | HIF6-32D-1.27R(20) |
Description | CONN RCPT 32POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF6-32D-1.27R(20) Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 32 | Color Black |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 94,09200 Kč | 940,92 Kč |
| 25 | 88,20000 Kč | 2 205,00 Kč |
| 90 | 80,57167 Kč | 7 251,45 Kč |
| 180 | 76,72667 Kč | 13 810,80 Kč |
| 270 | 74,56233 Kč | 20 131,83 Kč |
| 540 | 71,00513 Kč | 38 342,77 Kč |
| 1 080 | 67,61822 Kč | 73 027,68 Kč |
| 2 520 | 63,69877 Kč | 160 520,90 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |



