HIF3H-40DA-2.54DSA(61) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 30
Unit Price: 186,08000 Kč
Datasheet
40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3H-40DA-2.54DSA(61)

DigiKey Part Number
26-HIF3H-40DA-2.54DSA(61)-ND
Manufacturer
Manufacturer Product Number
HIF3H-40DA-2.54DSA(61)
Description
CONN RCPT 40POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
HIF3H-40DA-2.54DSA(61) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Black
Insulation Height
0.374" (9.50mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
300VAC
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1182,71000 Kč182,71 Kč
75134,72000 Kč10 104,00 Kč
150128,28993 Kč19 243,49 Kč
525117,44457 Kč61 658,40 Kč
1 050111,84447 Kč117 436,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,71000 Kč
Unit Price with VAT:221,07910 Kč