
HIF3HA-40DA-2.54DSA(61) | |
|---|---|
DigiKey Part Number | 26-HIF3HA-40DA-2.54DSA(61)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3HA-40DA-2.54DSA(61) |
Description | CONN RCPT 40POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | HIF3HA-40DA-2.54DSA(61) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.374" (9.50mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 300VAC | |
Applications | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,08000 Kč | 186,08 Kč |
| 60 | 139,34750 Kč | 8 360,85 Kč |
| 120 | 132,69567 Kč | 15 923,48 Kč |
| 540 | 119,34259 Kč | 64 445,00 Kč |
| 1 020 | 114,11081 Kč | 116 393,03 Kč |
| Unit Price without VAT: | 186,08000 Kč |
|---|---|
| Unit Price with VAT: | 225,15680 Kč |



