
HDA-CTH1(10) | |
|---|---|
DigiKey Part Number | HDA-CTH1(10)-ND |
Manufacturer | |
Manufacturer Product Number | HDA-CTH1(10) |
Description | BACKSHELL D-SUB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | HDA-CTH1(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws M2.6 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,17000 Kč | 250,17 Kč |
| 10 | 212,65300 Kč | 2 126,53 Kč |
| 30 | 196,78800 Kč | 5 903,64 Kč |
| 50 | 189,81960 Kč | 9 490,98 Kč |
| 100 | 180,76480 Kč | 18 076,48 Kč |
| 250 | 171,22260 Kč | 42 805,65 Kč |
| Unit Price without VAT: | 250,17000 Kč |
|---|---|
| Unit Price with VAT: | 302,70570 Kč |



