White 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXT-10112-W8

DigiKey Part Number
H4BXT-10112-W8-ND
Manufacturer
Manufacturer Product Number
H4BXT-10112-W8
Description
JUMPER-H9992TR/1852WH/X 12"
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,38100 Kč113,81 Kč
3010,32400 Kč309,72 Kč
509,86480 Kč493,24 Kč
1009,27690 Kč927,69 Kč
2508,55208 Kč2 138,02 Kč
5008,04140 Kč4 020,70 Kč
1 0007,56222 Kč7 562,22 Kč
2 5006,97226 Kč17 430,65 Kč
5 0006,55700 Kč32 785,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,38100 Kč
Unit Price with VAT:13,77101 Kč
Alternate Color
JUMPER-H9992TR/1852OR/X 12"
In-Stock: 0
Unit Price: 11,38100 Kč
JUMPER-H9992TR/1852BK/X 12"
In-Stock: 1880
Unit Price: 11,86400 Kč
JUMPER-H9992TR/1852GR/X 12"
In-Stock: 301
Unit Price: 11,38100 Kč
JUMPER-H9992TR/1852BL/X 12"
In-Stock: 0
Unit Price: 11,38100 Kč
JUMPER-H9992TR/1852BR/X 12"
In-Stock: 0
Unit Price: 11,38100 Kč
Alternate Length
JUMPER-H9992TR/1852WH/X 2"
In-Stock: 0
Unit Price: 9,21800 Kč
JUMPER-H9992TR/1852WH/X 3"
In-Stock: 0
Unit Price: 9,42800 Kč
JUMPER-H9992TR/1852WH/X 4"
In-Stock: 0
Unit Price: 9,65900 Kč
JUMPER-H9992TR/1852WH/X 5"
In-Stock: 0
Unit Price: 9,86900 Kč
JUMPER-H9992TR/1852WH/X 6"
In-Stock: 0
Unit Price: 10,07900 Kč