
H4BXT-10112-A8 | |
|---|---|
DigiKey Part Number | H4BXT-10112-A8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10112-A8 |
Description | JUMPER-H9992TR/1852OR/X 12" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,38100 Kč | 113,81 Kč |
| 30 | 10,32400 Kč | 309,72 Kč |
| 50 | 9,86480 Kč | 493,24 Kč |
| 100 | 9,27690 Kč | 927,69 Kč |
| 250 | 8,55208 Kč | 2 138,02 Kč |
| 500 | 8,04140 Kč | 4 020,70 Kč |
| 1 000 | 7,56222 Kč | 7 562,22 Kč |
| 2 500 | 6,97226 Kč | 17 430,65 Kč |
| 5 000 | 6,55700 Kč | 32 785,00 Kč |
| Unit Price without VAT: | 11,38100 Kč |
|---|---|
| Unit Price with VAT: | 13,77101 Kč |











