Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXT-10112-R6

DigiKey Part Number
H4BXT-10112-R6-ND
Manufacturer
Manufacturer Product Number
H4BXT-10112-R6
Description
JUMPER-H9992TR/1853 RD/X 12"
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,95600 Kč129,56 Kč
3011,75200 Kč352,56 Kč
5011,22980 Kč561,49 Kč
10010,55780 Kč1 055,78 Kč
2509,73300 Kč2 433,25 Kč
5009,15260 Kč4 576,30 Kč
1 0008,60708 Kč8 607,08 Kč
2 5007,93573 Kč19 839,33 Kč
5 0007,46307 Kč37 315,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12,95600 Kč
Unit Price with VAT:15,67676 Kč