
H4BXT-10112-B6 | |
|---|---|
DigiKey Part Number | H4BXT-10112-B6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10112-B6 |
Description | JUMPER-H9992TR/1853 BK/X 12" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,50200 Kč | 135,02 Kč |
| 30 | 12,50067 Kč | 375,02 Kč |
| 50 | 12,05700 Kč | 602,85 Kč |
| 100 | 11,47960 Kč | 1 147,96 Kč |
| 250 | 10,75936 Kč | 2 689,84 Kč |
| 500 | 10,24534 Kč | 5 122,67 Kč |
| 1 000 | 9,75630 Kč | 9 756,30 Kč |
| 2 500 | 9,14530 Kč | 22 863,25 Kč |
| 5 000 | 8,70892 Kč | 43 544,60 Kč |
| Unit Price without VAT: | 13,50200 Kč |
|---|---|
| Unit Price with VAT: | 16,33742 Kč |




