
H4BBG-10112-W6 | |
|---|---|
DigiKey Part Number | H4BBG-10112-W6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10112-W6 |
Description | JUMPER-H9991TR/1853WH/H9991TR12" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,18200 Kč | 151,82 Kč |
| 30 | 14,04767 Kč | 421,43 Kč |
| 50 | 13,55220 Kč | 677,61 Kč |
| 100 | 12,90120 Kč | 1 290,12 Kč |
| 250 | 12,09316 Kč | 3 023,29 Kč |
| 500 | 11,51530 Kč | 5 757,65 Kč |
| 1 000 | 10,96537 Kč | 10 965,37 Kč |
| 2 500 | 10,27886 Kč | 25 697,15 Kč |
| 5 000 | 9,78839 Kč | 48 941,95 Kč |
| Unit Price without VAT: | 15,18200 Kč |
|---|---|
| Unit Price with VAT: | 18,37022 Kč |











