
| H4BBG-10103-V8 | |
|---|---|
| DigiKey Part Number | H4BBG-10103-V8-ND | 
| Manufacturer | |
| Manufacturer Product Number | H4BBG-10103-V8 | 
| Description | JUMPER-H9991TR/1852VI/H9991TR 3" | 
| Customer Reference | |
| Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Contact End | Socket to Socket | |
| Length | 3.00" (76.20mm) | |
| Wire Gauge | 28 AWG | |
| Contact Finish | Gold | |
| Color | Violet | |
| Contact Finish Thickness | - | |
| Number of Rows | 1 | |
| Number of Conductors | 1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 10,98600 Kč | 109,86 Kč | 
| 30 | 9,95900 Kč | 298,77 Kč | 
| 50 | 9,51660 Kč | 475,83 Kč | 
| 100 | 8,94870 Kč | 894,87 Kč | 
| 250 | 8,25000 Kč | 2 062,50 Kč | 
| 500 | 7,75814 Kč | 3 879,07 Kč | 
| 1 000 | 7,29542 Kč | 7 295,42 Kč | 
| 2 500 | 6,72633 Kč | 16 815,83 Kč | 
| 5 000 | 6,32569 Kč | 31 628,45 Kč | 
| Unit Price without VAT: | 10,98600 Kč | 
|---|---|
| Unit Price with VAT: | 13,29306 Kč | 










 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic