


H3BXT-10106-V4 | |
|---|---|
DigiKey Part Number | H3BXT-10106-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10106-V4 |
Description | JUMPER-H1504TR/A2015V/X 6" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,54100 Kč | 105,41 Kč |
| 30 | 9,56800 Kč | 287,04 Kč |
| 50 | 9,14260 Kč | 457,13 Kč |
| 100 | 8,59450 Kč | 859,45 Kč |
| 250 | 7,92296 Kč | 1 980,74 Kč |
| 500 | 7,45052 Kč | 3 725,26 Kč |
| 1 000 | 7,00640 Kč | 7 006,40 Kč |
| 2 500 | 6,45982 Kč | 16 149,55 Kč |
| 5 000 | 6,07506 Kč | 30 375,30 Kč |
| Unit Price without VAT: | 10,54100 Kč |
|---|---|
| Unit Price with VAT: | 12,75461 Kč |











