


H3BXT-10105-V4 | |
|---|---|
DigiKey Part Number | H3BXT-10105-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10105-V4 |
Description | JUMPER-H1504TR/A2015V/X 5" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,35200 Kč | 103,52 Kč |
| 30 | 9,39300 Kč | 281,79 Kč |
| 50 | 8,97460 Kč | 448,73 Kč |
| 100 | 8,43910 Kč | 843,91 Kč |
| 250 | 7,77932 Kč | 1 944,83 Kč |
| 500 | 7,31486 Kč | 3 657,43 Kč |
| 1 000 | 6,87873 Kč | 6 878,73 Kč |
| 2 500 | 6,34215 Kč | 15 855,38 Kč |
| 5 000 | 5,96440 Kč | 29 822,00 Kč |
| Unit Price without VAT: | 10,35200 Kč |
|---|---|
| Unit Price with VAT: | 12,52592 Kč |











