White 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXG-10112-W4

DigiKey Part Number
H3BXG-10112-W4-ND
Manufacturer
Manufacturer Product Number
H3BXG-10112-W4
Description
JUMPER-H1505TR/A2015W/X 12"
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,35500 Kč133,55 Kč
3012,35367 Kč370,61 Kč
5011,91420 Kč595,71 Kč
10011,34310 Kč1 134,31 Kč
25010,63256 Kč2 658,14 Kč
50010,12440 Kč5 062,20 Kč
1 0009,64081 Kč9 640,81 Kč
2 5009,03729 Kč22 593,23 Kč
5 0008,60603 Kč43 030,15 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35500 Kč
Unit Price with VAT:16,15955 Kč
Alternate Color
JUMPER-H1505TR/A2015A/X 12"
In-Stock: 139
Unit Price: 12,80900 Kč
JUMPER-H1505TR/A2015B/X 12"
In-Stock: 515
Unit Price: 13,35500 Kč
JUMPER-H1505TR/A2015G/X 12"
In-Stock: 148
Unit Price: 13,35500 Kč
JUMPER-H1505TR/A2015L/X 12"
In-Stock: 500
Unit Price: 13,35500 Kč
JUMPER-H1505TR/A2015N/X 12"
In-Stock: 0
Unit Price: 12,80900 Kč
Alternate Length
JUMPER-H1505TR/A2015W/X 2"
In-Stock: 0
Unit Price: 10,89800 Kč
JUMPER-H1505TR/A2015W/X 3"
In-Stock: 0
Unit Price: 11,08700 Kč
JUMPER-H1505TR/A2015W/X 4"
In-Stock: 0
Unit Price: 11,29700 Kč
JUMPER-H1505TR/A2015W/X 5"
In-Stock: 0
Unit Price: 11,48600 Kč
JUMPER-H1505TR/A2015W/X 6"
In-Stock: 0
Unit Price: 12,15800 Kč