White 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXG-10104-W4

DigiKey Part Number
H3BXG-10104-W4-ND
Manufacturer
Manufacturer Product Number
H3BXG-10104-W4
Description
JUMPER-H1505TR/A2015W/X 4"
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,29700 Kč112,97 Kč
3010,23300 Kč306,99 Kč
509,78080 Kč489,04 Kč
1009,19710 Kč919,71 Kč
2508,47900 Kč2 119,75 Kč
5007,97336 Kč3 986,68 Kč
1 0007,49818 Kč7 498,18 Kč
2 5006,91321 Kč17 283,03 Kč
5 0006,50148 Kč32 507,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,29700 Kč
Unit Price with VAT:13,66937 Kč
Alternate Color
JUMPER-H1505TR/A2015A/X 4"
In-Stock: 0
Unit Price: 11,29700 Kč
JUMPER-H1505TR/A2015B/X 4"
In-Stock: 0
Unit Price: 11,78000 Kč
JUMPER-H1505TR/A2015G/X 4"
In-Stock: 0
Unit Price: 11,29700 Kč
JUMPER-H1505TR/A2015L/X 4"
In-Stock: 0
Unit Price: 11,29700 Kč
JUMPER-H1505TR/A2015N/X 4"
In-Stock: 0
Unit Price: 11,29700 Kč
Alternate Length
JUMPER-H1505TR/A2015W/X 2"
In-Stock: 0
Unit Price: 10,89800 Kč
JUMPER-H1505TR/A2015W/X 3"
In-Stock: 0
Unit Price: 11,08700 Kč
JUMPER-H1505TR/A2015W/X 5"
In-Stock: 0
Unit Price: 11,48600 Kč
JUMPER-H1505TR/A2015W/X 6"
In-Stock: 0
Unit Price: 12,15800 Kč
JUMPER-H1505TR/A2015W/X 8"
In-Stock: 0
Unit Price: 12,05300 Kč