


H3BXG-10112-R6 | |
|---|---|
DigiKey Part Number | H3BXG-10112-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10112-R6 |
Description | JUMPER-H1505TR/A3049R/X 12" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,99800 Kč | 129,98 Kč |
| 30 | 11,79400 Kč | 353,82 Kč |
| 50 | 11,27180 Kč | 563,59 Kč |
| 100 | 10,59980 Kč | 1 059,98 Kč |
| 250 | 9,77248 Kč | 2 443,12 Kč |
| 500 | 9,18956 Kč | 4 594,78 Kč |
| 1 000 | 8,64173 Kč | 8 641,73 Kč |
| 2 500 | 7,96773 Kč | 19 919,33 Kč |
| 5 000 | 7,49318 Kč | 37 465,90 Kč |
| Unit Price without VAT: | 12,99800 Kč |
|---|---|
| Unit Price with VAT: | 15,72758 Kč |











