


H3BXG-10102-R6 | |
|---|---|
DigiKey Part Number | H3BXG-10102-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10102-R6 |
Description | JUMPER-H1505TR/A3049R/X 2" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,94000 Kč | 109,40 Kč |
| 30 | 9,91800 Kč | 297,54 Kč |
| 50 | 9,48260 Kč | 474,13 Kč |
| 100 | 8,91580 Kč | 891,58 Kč |
| 250 | 8,21860 Kč | 2 054,65 Kč |
| 500 | 7,72810 Kč | 3 864,05 Kč |
| 1 000 | 7,26720 Kč | 7 267,20 Kč |
| 2 500 | 6,70038 Kč | 16 750,95 Kč |
| 5 000 | 6,30129 Kč | 31 506,45 Kč |
| Unit Price without VAT: | 10,94000 Kč |
|---|---|
| Unit Price with VAT: | 13,23740 Kč |











