

H3BXG-10110-W6 | |
|---|---|
DigiKey Part Number | H3BXG-10110-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10110-W6 |
Description | JUMPER-H1505TR/A3049W/X 10" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,49800 Kč | 124,98 Kč |
| 30 | 11,33167 Kč | 339,95 Kč |
| 50 | 10,83160 Kč | 541,58 Kč |
| 100 | 10,18380 Kč | 1 018,38 Kč |
| 250 | 9,38768 Kč | 2 346,92 Kč |
| 500 | 8,82818 Kč | 4 414,09 Kč |
| 1 000 | 8,30180 Kč | 8 301,80 Kč |
| 2 500 | 7,65428 Kč | 19 135,70 Kč |
| 5 000 | 7,19839 Kč | 35 991,95 Kč |
| Unit Price without VAT: | 12,49800 Kč |
|---|---|
| Unit Price with VAT: | 15,12258 Kč |













