


H3BXG-10110-L6 | |
|---|---|
DigiKey Part Number | H3BXG-10110-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10110-L6 |
Description | JUMPER-H1505TR/A3049L/X 10" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,59900 Kč | 125,99 Kč |
| 30 | 11,42300 Kč | 342,69 Kč |
| 50 | 10,91900 Kč | 545,95 Kč |
| 100 | 10,26590 Kč | 1 026,59 Kč |
| 250 | 9,46336 Kč | 2 365,84 Kč |
| 500 | 8,89938 Kč | 4 449,69 Kč |
| 1 000 | 8,36875 Kč | 8 368,75 Kč |
| 2 500 | 7,71601 Kč | 19 290,02 Kč |
| 5 000 | 7,25645 Kč | 36 282,25 Kč |
| Unit Price without VAT: | 12,59900 Kč |
|---|---|
| Unit Price with VAT: | 15,24479 Kč |











