


H3BXG-10108-B8 | |
|---|---|
DigiKey Part Number | H3BXG-10108-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10108-B8 |
Description | JUMPER-H1505TR/A3048B/X 8" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,76700 Kč | 127,67 Kč |
| 30 | 11,80800 Kč | 354,24 Kč |
| 50 | 11,38940 Kč | 569,47 Kč |
| 100 | 10,84550 Kč | 1 084,55 Kč |
| 250 | 10,16556 Kč | 2 541,39 Kč |
| 500 | 9,68008 Kč | 4 840,04 Kč |
| 1 000 | 9,21791 Kč | 9 217,91 Kč |
| 2 500 | 8,64059 Kč | 21 601,47 Kč |
| 5 000 | 8,22828 Kč | 41 141,40 Kč |
| Unit Price without VAT: | 12,76700 Kč |
|---|---|
| Unit Price with VAT: | 15,44807 Kč |











