Black 28 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXG-10103-B8

DigiKey Part Number
H3BXG-10103-B8-ND
Manufacturer
Manufacturer Product Number
H3BXG-10103-B8
Description
JUMPER-H1505TR/A3048B/X 3"
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,17100 Kč111,71 Kč
3010,12800 Kč303,84 Kč
509,68000 Kč484,00 Kč
1009,10260 Kč910,26 Kč
2508,39080 Kč2 097,70 Kč
5007,89062 Kč3 945,31 Kč
1 0007,42006 Kč7 420,06 Kč
2 5006,84123 Kč17 103,08 Kč
5 0006,43375 Kč32 168,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,17100 Kč
Unit Price with VAT:13,51691 Kč
Alternate Color
JUMPER-H1505TR/A3048A/X 3"
In-Stock: 0
Unit Price: 11,17100 Kč
JUMPER-H1505TR/A3048G/X 3"
In-Stock: 0
Unit Price: 11,17100 Kč
JUMPER-H1505TR/A3048L/X 3"
In-Stock: 0
Unit Price: 11,17100 Kč
JUMPER-H1505TR/A3048N/X 3"
In-Stock: 0
Unit Price: 11,17100 Kč
JUMPER-H1505TR/A3048R/X 3"
In-Stock: 0
Unit Price: 11,17100 Kč
Alternate Length
JUMPER-H1505TR/A3048B/X 2"
In-Stock: 0
Unit Price: 10,96100 Kč
JUMPER-H1505TR/A3048B/X 4"
In-Stock: 0
Unit Price: 11,38100 Kč
JUMPER-H1505TR/A3048B/X 5"
In-Stock: 0
Unit Price: 11,59100 Kč
JUMPER-H1505TR/A3048B/X 6"
In-Stock: 0
Unit Price: 11,82200 Kč
JUMPER-H1505TR/A3048B/X 8"
In-Stock: 0
Unit Price: 12,76700 Kč