Red 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBT-10110-R8

DigiKey Part Number
H3BBT-10110-R8-ND
Manufacturer
Manufacturer Product Number
H3BBT-10110-R8
Description
JUMPER-H1504TR/A3048R/H1504TR10"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,66200 Kč126,62 Kč
3011,48600 Kč344,58 Kč
5010,97780 Kč548,89 Kč
10010,32260 Kč1 032,26 Kč
2509,51628 Kč2 379,07 Kč
5008,94892 Kč4 474,46 Kč
1 0008,41537 Kč8 415,37 Kč
2 5007,75901 Kč19 397,53 Kč
5 0007,29689 Kč36 484,45 Kč
Manufacturers Standard Package
Unit Price without VAT:12,66200 Kč
Unit Price with VAT:15,32102 Kč
Alternate Color
JUMPER-H1504TR/A3048A/H1504TR10"
In-Stock: 0
Unit Price: 12,66200 Kč
JUMPER-H1504TR/A3048B/H1504TR10"
In-Stock: 0
Unit Price: 12,66200 Kč
JUMPER-H1504TR/A3048G/H1504TR10"
In-Stock: 0
Unit Price: 12,66200 Kč
JUMPER-H1504TR/A3048L/H1504TR10"
In-Stock: 0
Unit Price: 12,66200 Kč
JUMPER-H1504TR/A3048N/H1504TR10"
In-Stock: 0
Unit Price: 12,66200 Kč
Alternate Length
JUMPER-H1504TR/A3048R/H1504TR 2"
In-Stock: 0
Unit Price: 10,96100 Kč
JUMPER-H1504TR/A3048R/H1504TR 3"
In-Stock: 0
Unit Price: 11,17100 Kč
JUMPER-H1504TR/A3048R/H1504TR 4"
In-Stock: 0
Unit Price: 11,38100 Kč
JUMPER-H1504TR/A3048R/H1504TR 5"
In-Stock: 0
Unit Price: 11,59100 Kč
JUMPER-H1504TR/A3048R/H1504TR 6"
In-Stock: 0
Unit Price: 11,82200 Kč