Red 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBT-10106-R8

DigiKey Part Number
H3BBT-10106-R8-ND
Manufacturer
Manufacturer Product Number
H3BBT-10106-R8
Description
JUMPER-H1504TR/A3048R/H1504TR 6"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,82200 Kč118,22 Kč
3010,71600 Kč321,48 Kč
5010,23860 Kč511,93 Kč
1009,62760 Kč962,76 Kč
2508,87460 Kč2 218,65 Kč
5008,34544 Kč4 172,72 Kč
1 0007,84800 Kč7 848,00 Kč
2 5007,23583 Kč18 089,58 Kč
5 0006,80491 Kč34 024,55 Kč
Manufacturers Standard Package
Unit Price without VAT:11,82200 Kč
Unit Price with VAT:14,30462 Kč
Alternate Color
JUMPER-H1504TR/A3048A/H1504TR 6"
In-Stock: 0
Unit Price: 11,82200 Kč
JUMPER-H1504TR/A3048B/H1504TR 6"
In-Stock: 0
Unit Price: 11,82200 Kč
JUMPER-H1504TR/A3048G/H1504TR 6"
In-Stock: 0
Unit Price: 11,82200 Kč
JUMPER-H1504TR/A3048L/H1504TR 6"
In-Stock: 0
Unit Price: 11,82200 Kč
JUMPER-H1504TR/A3048N/H1504TR 6"
In-Stock: 0
Unit Price: 11,82200 Kč
Alternate Length
JUMPER-H1504TR/A3048R/H1504TR 2"
In-Stock: 0
Unit Price: 10,96100 Kč
JUMPER-H1504TR/A3048R/H1504TR 3"
In-Stock: 0
Unit Price: 11,17100 Kč
JUMPER-H1504TR/A3048R/H1504TR 4"
In-Stock: 0
Unit Price: 11,38100 Kč
JUMPER-H1504TR/A3048R/H1504TR 5"
In-Stock: 0
Unit Price: 11,59100 Kč
JUMPER-H1504TR/A3048R/H1504TR 8"
In-Stock: 0
Unit Price: 12,24200 Kč