


H3BBT-10104-B4 | |
|---|---|
DigiKey Part Number | H3BBT-10104-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10104-B4 |
Description | JUMPER-H1504TR/A2015B/H1504TR 4" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,29700 Kč | 112,97 Kč |
| 30 | 10,23300 Kč | 306,99 Kč |
| 50 | 9,78080 Kč | 489,04 Kč |
| 100 | 9,19710 Kč | 919,71 Kč |
| 250 | 8,47900 Kč | 2 119,75 Kč |
| 500 | 7,97336 Kč | 3 986,68 Kč |
| 1 000 | 7,49818 Kč | 7 498,18 Kč |
| 2 500 | 6,91321 Kč | 17 283,03 Kč |
| 5 000 | 6,50148 Kč | 32 507,40 Kč |
| Unit Price without VAT: | 11,29700 Kč |
|---|---|
| Unit Price with VAT: | 13,66937 Kč |














