Orange 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBT-10104-A4

DigiKey Part Number
H3BBT-10104-A4-ND
Manufacturer
Manufacturer Product Number
H3BBT-10104-A4
Description
JUMPER-H1504TR/A2015A/H1504TR 4"
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,78000 Kč117,80 Kč
3010,89100 Kč326,73 Kč
5010,50320 Kč525,16 Kč
10010,00130 Kč1 000,13 Kč
2509,37352 Kč2 343,38 Kč
5008,92582 Kč4 462,91 Kč
1 0008,49936 Kč8 499,36 Kč
2 5007,96706 Kč19 917,65 Kč
5 0007,58691 Kč37 934,55 Kč
Manufacturers Standard Package
Unit Price without VAT:11,78000 Kč
Unit Price with VAT:14,25380 Kč
Alternate Color
JUMPER-H1504TR/A2015B/H1504TR 4"
In-Stock: 83
Unit Price: 11,29700 Kč
JUMPER-H1504TR/A2015G/H1504TR 4"
In-Stock: 282
Unit Price: 11,29700 Kč
JUMPER-H1504TR/A2015L/H1504TR 4"
In-Stock: 0
Unit Price: 11,29700 Kč
JUMPER-H1504TR/A2015N/H1504TR 4"
In-Stock: 0
Unit Price: 11,29700 Kč
JUMPER-H1504TR/A2015R/H1504TR 4"
In-Stock: 47
Unit Price: 11,78000 Kč
Alternate Length
JUMPER-H1504TR/A2015A/H1504TR 2"
In-Stock: 0
Unit Price: 10,89800 Kč
JUMPER-H1504TR/A2015A/H1504TR 3"
In-Stock: 207
Unit Price: 11,57000 Kč
JUMPER-H1504TR/A2015A/H1504TR 5"
In-Stock: 0
Unit Price: 11,48600 Kč
JUMPER-H1504TR/A2015A/H1504TR 6"
In-Stock: 345
Unit Price: 11,67500 Kč
JUMPER-H1504TR/A2015A/H1504TR 8"
In-Stock: 606
Unit Price: 12,55700 Kč