HxBBG-101xx-Rx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BBG-10112-R2

DigiKey Part Number
H3BBG-10112-R2-ND
Manufacturer
Manufacturer Product Number
H3BBG-10112-R2
Description
DUAL END JUMPER 12" 22AWG RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,92400 Kč169,24 Kč
3015,65433 Kč469,63 Kč
5015,10120 Kč755,06 Kč
10014,37720 Kč1 437,72 Kč
25013,47620 Kč3 369,05 Kč
50012,83292 Kč6 416,46 Kč
1 00012,21995 Kč12 219,95 Kč
2 50011,45490 Kč28 637,25 Kč
5 00010,90845 Kč54 542,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,92400 Kč
Unit Price with VAT:20,47804 Kč