Yellow 24 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 24 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABG-10104-Y4

DigiKey Part Number
H3ABG-10104-Y4-ND
Manufacturer
Manufacturer Product Number
H3ABG-10104-Y4
Description
JUMPER-H1507TR/A2015Y/H1505TR 4"
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,62800 Kč136,28 Kč
3012,36067 Kč370,82 Kč
5011,81340 Kč590,67 Kč
10011,11000 Kč1 111,00 Kč
25010,24200 Kč2 560,50 Kč
5009,63094 Kč4 815,47 Kč
1 0009,05686 Kč9 056,86 Kč
2 5008,35040 Kč20 876,00 Kč
5 0007,85313 Kč39 265,65 Kč
Manufacturers Standard Package
Unit Price without VAT:13,62800 Kč
Unit Price with VAT:16,48988 Kč
Alternate Color
JUMPER-H1507TR/A2015A/H1505TR 4"
In-Stock: 0
Unit Price: 13,62800 Kč
JUMPER-H1507TR/A2015B/H1505TR 4"
In-Stock: 0
Unit Price: 13,62800 Kč
JUMPER-H1507TR/A2015G/H1505TR 4"
In-Stock: 0
Unit Price: 13,62800 Kč
JUMPER-H1507TR/A2015L/H1505TR 4"
In-Stock: 0
Unit Price: 13,62800 Kč
JUMPER-H1507TR/A2015N/H1505TR 4"
In-Stock: 0
Unit Price: 13,62800 Kč
Alternate Length
JUMPER-H1507TR/A2015Y/H1505TR 2"
In-Stock: 0
Unit Price: 13,25000 Kč
JUMPER-H1507TR/A2015Y/H1505TR 3"
In-Stock: 0
Unit Price: 13,43900 Kč
JUMPER-H1507TR/A2015Y/H1505TR 5"
In-Stock: 0
Unit Price: 13,81700 Kč
JUMPER-H1507TR/A2015Y/H1505TR 6"
In-Stock: 0
Unit Price: 14,00600 Kč
JUMPER-H1507TR/A2015Y/H1505TR 8"
In-Stock: 0
Unit Price: 14,38400 Kč