


H3ABG-10103-Y4 | |
|---|---|
DigiKey Part Number | H3ABG-10103-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10103-Y4 |
Description | JUMPER-H1507TR/A2015Y/H1505TR 3" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,43900 Kč | 134,39 Kč |
| 30 | 12,19300 Kč | 365,79 Kč |
| 50 | 11,65380 Kč | 582,69 Kč |
| 100 | 10,95680 Kč | 1 095,68 Kč |
| 250 | 10,10088 Kč | 2 525,22 Kč |
| 500 | 9,49866 Kč | 4 749,33 Kč |
| 1 000 | 8,93234 Kč | 8 932,34 Kč |
| 2 500 | 8,23558 Kč | 20 588,95 Kč |
| 5 000 | 7,74515 Kč | 38 725,75 Kč |
| Unit Price without VAT: | 13,43900 Kč |
|---|---|
| Unit Price with VAT: | 16,26119 Kč |











