


H3AAT-10112-B6 | |
|---|---|
DigiKey Part Number | H3AAT-10112-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10112-B6 |
Description | JUMPER-H1506TR/A3049B/H1506TR12" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,44700 Kč | 144,47 Kč |
| 30 | 13,36867 Kč | 401,06 Kč |
| 50 | 12,89280 Kč | 644,64 Kč |
| 100 | 12,27540 Kč | 1 227,54 Kč |
| 250 | 11,50608 Kč | 2 876,52 Kč |
| 500 | 10,95676 Kč | 5 478,38 Kč |
| 1 000 | 10,43328 Kč | 10 433,28 Kč |
| 2 500 | 9,78011 Kč | 24 450,28 Kč |
| 5 000 | 9,31349 Kč | 46 567,45 Kč |
| Unit Price without VAT: | 14,44700 Kč |
|---|---|
| Unit Price with VAT: | 17,48087 Kč |











