Violet 26 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 26 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAT-10108-V6

DigiKey Part Number
H3AAT-10108-V6-ND
Manufacturer
Manufacturer Product Number
H3AAT-10108-V6
Description
JUMPER-H1506TR/A3049V/H1506TR 8"
Customer Reference
Detailed Description
Violet 26 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
8.00" (203.20mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,04000 Kč130,40 Kč
3011,82200 Kč354,66 Kč
5011,29700 Kč564,85 Kč
10010,62290 Kč1 062,29 Kč
2509,79348 Kč2 448,37 Kč
5009,20972 Kč4 604,86 Kč
1 0008,66063 Kč8 660,63 Kč
2 5007,98512 Kč19 962,80 Kč
5 0007,50956 Kč37 547,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,04000 Kč
Unit Price with VAT:15,77840 Kč
Alternate Color
JUMPER-H1506TR/A3049A/H1506TR 8"
In-Stock: 0
Unit Price: 13,04000 Kč
JUMPER-H1506TR/A3049B/H1506TR 8"
In-Stock: 0
Unit Price: 13,04000 Kč
JUMPER-H1506TR/A3049G/H1506TR 8"
In-Stock: 0
Unit Price: 13,04000 Kč
JUMPER-H1506TR/A3049L/H1506TR 8"
In-Stock: 0
Unit Price: 13,04000 Kč
JUMPER-H1506TR/A3049N/H1506TR 8"
In-Stock: 0
Unit Price: 13,04000 Kč
Alternate Length
JUMPER-H1506TR/A3049V/H1506TR 2"
In-Stock: 0
Unit Price: 11,80100 Kč
JUMPER-H1506TR/A3049V/H1506TR 3"
In-Stock: 0
Unit Price: 12,01100 Kč
JUMPER-H1506TR/A3049V/H1506TR 4"
In-Stock: 0
Unit Price: 12,22100 Kč
JUMPER-H1506TR/A3049V/H1506TR 5"
In-Stock: 0
Unit Price: 12,41000 Kč
JUMPER-H1506TR/A3049V/H1506TR 6"
In-Stock: 0
Unit Price: 12,62000 Kč