


H3AAT-10104-V6 | |
|---|---|
DigiKey Part Number | H3AAT-10104-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10104-V6 |
Description | JUMPER-H1506TR/A3049V/H1506TR 4" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,22100 Kč | 122,21 Kč |
| 30 | 11,08000 Kč | 332,40 Kč |
| 50 | 10,58720 Kč | 529,36 Kč |
| 100 | 9,95310 Kč | 995,31 Kč |
| 250 | 9,17528 Kč | 2 293,82 Kč |
| 500 | 8,62808 Kč | 4 314,04 Kč |
| 1 000 | 8,11384 Kč | 8 113,84 Kč |
| 2 500 | 7,48100 Kč | 18 702,50 Kč |
| 5 000 | 7,03542 Kč | 35 177,10 Kč |
| Unit Price without VAT: | 12,22100 Kč |
|---|---|
| Unit Price with VAT: | 14,78741 Kč |











