
H2BXG-10106-B6 | |
|---|---|
DigiKey Part Number | H2BXG-10106-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10106-B6 |
Description | JUMPER-H1501TR/A3049B/X 6" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,46500 Kč | 114,65 Kč |
| 30 | 10,40100 Kč | 312,03 Kč |
| 50 | 9,94040 Kč | 497,02 Kč |
| 100 | 9,34830 Kč | 934,83 Kč |
| 250 | 8,61756 Kč | 2 154,39 Kč |
| 500 | 8,10312 Kč | 4 051,56 Kč |
| 1 000 | 7,62017 Kč | 7 620,17 Kč |
| 2 500 | 7,02576 Kč | 17 564,40 Kč |
| 5 000 | 6,60731 Kč | 33 036,55 Kč |
| Unit Price without VAT: | 11,46500 Kč |
|---|---|
| Unit Price with VAT: | 13,87265 Kč |











