Orange 26 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXG-10106-A6

DigiKey Part Number
H2BXG-10106-A6-ND
Manufacturer
Manufacturer Product Number
H2BXG-10106-A6
Description
JUMPER-H1501TR/A3049A/X 6"
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,46500 Kč114,65 Kč
3010,40100 Kč312,03 Kč
509,94040 Kč497,02 Kč
1009,34830 Kč934,83 Kč
2508,61756 Kč2 154,39 Kč
5008,10312 Kč4 051,56 Kč
1 0007,62017 Kč7 620,17 Kč
2 5007,02576 Kč17 564,40 Kč
5 0006,60731 Kč33 036,55 Kč
Manufacturers Standard Package
Unit Price without VAT:11,46500 Kč
Unit Price with VAT:13,87265 Kč
Alternate Color
JUMPER-H1501TR/A3049B/X 6"
In-Stock: 0
Unit Price: 11,46500 Kč
JUMPER-H1501TR/A3049G/X 6"
In-Stock: 0
Unit Price: 11,46500 Kč
JUMPER-H1501TR/A3049L/X 6"
In-Stock: 0
Unit Price: 11,46500 Kč
JUMPER-H1501TR/A3049N/X 6"
In-Stock: 0
Unit Price: 11,46500 Kč
JUMPER-H1501TR/A3049R/X 6"
In-Stock: 0
Unit Price: 11,46500 Kč
Alternate Length
JUMPER-H1501TR/A3049A/X 2"
In-Stock: 0
Unit Price: 10,64600 Kč
JUMPER-H1501TR/A3049A/X 3"
In-Stock: 0
Unit Price: 10,85600 Kč
JUMPER-H1501TR/A3049A/X 4"
In-Stock: 0
Unit Price: 11,04500 Kč
JUMPER-H1501TR/A3049A/X 5"
In-Stock: 0
Unit Price: 11,25500 Kč
JUMPER-H1501TR/A3049A/X 8"
In-Stock: 0
Unit Price: 11,88500 Kč