
H2AXT-10112-R6 | |
|---|---|
DigiKey Part Number | H2AXT-10112-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10112-R6 |
Description | JUMPER-H1502TR/A3049R/X 12" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,20000 Kč | 122,00 Kč |
| 30 | 11,06600 Kč | 331,98 Kč |
| 50 | 10,57040 Kč | 528,52 Kč |
| 100 | 9,94050 Kč | 994,05 Kč |
| 250 | 9,16436 Kč | 2 291,09 Kč |
| 500 | 8,61758 Kč | 4 308,79 Kč |
| 1 000 | 8,10397 Kč | 8 103,97 Kč |
| 2 500 | 7,47176 Kč | 18 679,40 Kč |
| 5 000 | 7,02681 Kč | 35 134,05 Kč |
| Unit Price without VAT: | 12,20000 Kč |
|---|---|
| Unit Price with VAT: | 14,76200 Kč |











