
H2AXT-10104-A6 | |
|---|---|
DigiKey Part Number | H2AXT-10104-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10104-A6 |
Description | JUMPER-H1502TR/A3049A/X 4" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,54100 Kč | 105,41 Kč |
| 30 | 9,55400 Kč | 286,62 Kč |
| 50 | 9,13000 Kč | 456,50 Kč |
| 100 | 8,58610 Kč | 858,61 Kč |
| 250 | 7,91540 Kč | 1 978,85 Kč |
| 500 | 7,44296 Kč | 3 721,48 Kč |
| 1 000 | 6,99926 Kč | 6 999,26 Kč |
| 2 500 | 6,45319 Kč | 16 132,98 Kč |
| 5 000 | 6,06884 Kč | 30 344,20 Kč |
| Unit Price without VAT: | 10,54100 Kč |
|---|---|
| Unit Price with VAT: | 12,75461 Kč |











