
H2AXT-10103-A6 | |
|---|---|
DigiKey Part Number | H2AXT-10103-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10103-A6 |
Description | JUMPER-H1502TR/A3049A/X 3" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,33100 Kč | 103,31 Kč |
| 30 | 9,36500 Kč | 280,95 Kč |
| 50 | 8,94940 Kč | 447,47 Kč |
| 100 | 8,41600 Kč | 841,60 Kč |
| 250 | 7,75752 Kč | 1 939,38 Kč |
| 500 | 7,29512 Kč | 3 647,56 Kč |
| 1 000 | 6,86005 Kč | 6 860,05 Kč |
| 2 500 | 6,32485 Kč | 15 812,12 Kč |
| 5 000 | 5,94815 Kč | 29 740,75 Kč |
| Unit Price without VAT: | 10,33100 Kč |
|---|---|
| Unit Price with VAT: | 12,50051 Kč |











