
H2ABT-10106-W4 | |
|---|---|
DigiKey Part Number | H2ABT-10106-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10106-W4 |
Description | JUMPER-H1502TR/A2015W/H1500TR 6" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,95600 Kč | 119,56 Kč |
| 30 | 10,84067 Kč | 325,22 Kč |
| 50 | 10,36080 Kč | 518,04 Kč |
| 100 | 9,74190 Kč | 974,19 Kč |
| 250 | 8,98076 Kč | 2 245,19 Kč |
| 500 | 8,44526 Kč | 4 222,63 Kč |
| 1 000 | 7,94153 Kč | 7 941,53 Kč |
| 2 500 | 7,32220 Kč | 18 305,50 Kč |
| 5 000 | 6,88609 Kč | 34 430,45 Kč |
| Unit Price without VAT: | 11,95600 Kč |
|---|---|
| Unit Price with VAT: | 14,46676 Kč |











