2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Surface Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2.4-R-SR2-SA(15)

DigiKey Part Number
26-H2.4-R-SR2-SA(15)-ND
Manufacturer
Manufacturer Product Number
H2.4-R-SR2-SA(15)
Description
RECEPTACLE, MIL, 1POS., SCREW FI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Surface Mount Compression
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
50 GHz
Mfr
Number of Ports
1
Series
Features
Mounting Hardware
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Receptacle, Female Socket
Body Finish
Nickel
Contact Termination
Compression
Center Contact Plating
Gold
Shield Termination
Screw
Dielectric Material
Polyetherimide (PEI); Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Mating Cycles
500
Mounting Feature
Flange
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H2.4-R-FR2(10.16)Hirose Electric Co Ltd2026-H2.4-R-FR2(10.16)-ND1 631,32000 KčParametric Equivalent
H2.4-R-FR2(12.22)Hirose Electric Co Ltd1926-H2.4-R-FR2(12.22)-ND1 631,32000 KčParametric Equivalent
H2.4-R-SR2-1(11)Hirose Electric Co Ltd20H2.4-R-SR2-1(11)-ND1 562,08000 KčParametric Equivalent
H2.4-R-SR2-1(12)Hirose Electric Co Ltd17H2.4-R-SR2-1(12)-ND1 562,08000 KčParametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 049,45000 Kč1 049,45 Kč
20849,36100 Kč16 987,22 Kč
40808,84400 Kč32 353,76 Kč
60786,05067 Kč47 163,04 Kč
100758,25800 Kč75 825,80 Kč
260708,88969 Kč184 311,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 049,45000 Kč
Unit Price with VAT:1 269,83450 Kč