2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Surface Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Surface Mount Compression
H2.4-R-FR2(12.22)
Field Replaceable mmWave Family Series

H2.4-R-FR2(10.16)

DigiKey Part Number
26-H2.4-R-FR2(10.16)-ND
Manufacturer
Manufacturer Product Number
H2.4-R-FR2(10.16)
Description
RECEPTACLE, 1 POS., 50GHZ, -55-1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Surface Mount Compression
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
50 GHz
Series
Number of Ports
1
Packaging
Bag
Features
Mounting Hardware
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Receptacle, Female Socket
Body Material
Brass
Contact Termination
Compression
Body Finish
Nickel
Shield Termination
Screw
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polyetherimide (PEI); Polytetrafluoroethylene (PTFE)
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 631,32000 Kč1 631,32 Kč
201 320,50750 Kč26 410,15 Kč
401 257,52925 Kč50 301,17 Kč
601 222,10800 Kč73 326,48 Kč
1001 178,90720 Kč117 890,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 631,32000 Kč
Unit Price with VAT:1 973,89720 Kč