New Product
1.0mm Connector Receptacle, Female Socket 50 Ohms Panel Mount; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.0mm Connector Receptacle, Female Socket 50 Ohms Panel Mount; Surface Mount Solder
Hirose 1.0mm Series
H1.0-R-SR2-S
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

H1.0-R-SR2-S

DigiKey Part Number
26-H1.0-R-SR2-S-ND
Manufacturer
Manufacturer Product Number
H1.0-R-SR2-S
Description
H1.0-R-SR2-S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.0mm Connector Receptacle, Female Socket 50 Ohms Panel Mount; Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
H1.0-R-SR2-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount; Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
110 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
0°C ~ 65°C
Mating Cycles
300
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 404,24000 Kč8 404,24 Kč
206 804,53850 Kč136 090,77 Kč
Manufacturers Standard Package
Unit Price without VAT:8 404,24000 Kč
Unit Price with VAT:10 169,13040 Kč