


H1.0-R-SR2-S(14) | |
|---|---|
DigiKey Part Number | 26-H1.0-R-SR2-S(14)-ND |
Manufacturer | |
Manufacturer Product Number | H1.0-R-SR2-S(14) |
Description | H1.0-R-SR2-S(14) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.0mm Connector Receptacle, Female Socket 50 Ohms Panel Mount; Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount; Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 110 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | 0°C ~ 65°C | |
Mating Cycles | 300 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 523,72000 Kč | 8 523,72 Kč |
| 10 | 7 246,66200 Kč | 72 466,62 Kč |
| 25 | 6 850,59760 Kč | 171 264,94 Kč |
| Unit Price without VAT: | 8 523,72000 Kč |
|---|---|
| Unit Price with VAT: | 10 313,70120 Kč |


