GT7-2022PCF(70)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT7-2022PCF(70)

DigiKey Part Number
26-GT7-2022PCF(70)TR-ND - Tape & Reel (TR)
26-GT7-2022PCF(70)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GT7-2022PCF(70)
Description
CONN PLUG CENTER TERMINAL CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
GT7-2022PCF(70) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 424
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
103,53700 Kč35,37 Kč
253,26240 Kč81,56 Kč
503,06260 Kč153,13 Kč
1002,87960 Kč287,96 Kč
2502,65484 Kč663,71 Kč
5002,49672 Kč1 248,36 Kč
1 0002,34775 Kč2 347,75 Kč
2 5002,16449 Kč5 411,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,11867 Kč10 593,35 Kč
10 0002,01752 Kč20 175,20 Kč
15 0001,96062 Kč29 409,30 Kč
25 0001,89122 Kč47 280,50 Kč
35 0001,84686 Kč64 640,10 Kč
50 0001,80100 Kč90 050,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč