GT21N-21PP-HU.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT21N-2/1PP-HU

DigiKey Part Number
GT21N-2/1PP-HU-ND
Manufacturer
Manufacturer Product Number
GT21N-2/1PP-HU
Description
CONN COAX PLUG HSG INLINE W/BRAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Housing For M Terminals
Datasheet
 Datasheet
EDA/CAD Models
GT21N-2/1PP-HU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Style
M
Accessory Type
Housing
For Use With/Related Products
M Terminals
Body Material
Polybutylene Terephthalate (PBT)
Body Finish
-
Features
-
Color
Gray
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117,27000 Kč17,27 Kč
1014,75100 Kč147,51 Kč
2513,82360 Kč345,59 Kč
5013,16600 Kč658,30 Kč
10012,53560 Kč1 253,56 Kč
30011,59867 Kč3 479,60 Kč
50011,18738 Kč5 593,69 Kč
1 00010,65330 Kč10 653,30 Kč
2 5009,98622 Kč24 965,55 Kč
Manufacturers Standard Package
Unit Price without VAT:17,27000 Kč
Unit Price with VAT:20,89670 Kč