GT50-4S-1C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,44243 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 36 811
Unit Price: 7,35000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 8 656
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


JAM
In Stock: 1 108
Unit Price: 2,10000 Kč
Datasheet
Image for GT50-4S-1C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT50-4S-1C

DigiKey Part Number
26-GT50-4S-1C-ND
Manufacturer
Manufacturer Product Number
GT50-4S-1C
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
GT50-4S-1C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1004,49780 Kč449,78 Kč
Manufacturers Standard Package
Unit Price without VAT:4,49780 Kč
Unit Price with VAT:5,44234 Kč