



SYA10-04HG | |
|---|---|
DigiKey Part Number | 4285-SYA10-04HG-ND |
Manufacturer | |
Manufacturer Product Number | SYA10-04HG |
Description | 1 MM W TO B CONNECTOR 4P HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 25 | 1,63800 Kč | 40,95 Kč |
| 50 | 1,55800 Kč | 77,90 Kč |
| 100 | 1,48250 Kč | 148,25 Kč |
| 250 | 1,38924 Kč | 347,31 Kč |
| 500 | 1,32288 Kč | 661,44 Kč |
| 1 000 | 1,25946 Kč | 1 259,46 Kč |
| 3 000 | 1,16525 Kč | 3 495,75 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

