


GT50-2S-1C | |
|---|---|
DigiKey Part Number | 26-GT50-2S-1C-ND |
Manufacturer | |
Manufacturer Product Number | GT50-2S-1C |
Description | SOCKET, 2POS., 1.0MM PITCH, 2.0A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 25 | 3,12440 Kč | 78,11 Kč |
| 50 | 2,97340 Kč | 148,67 Kč |
| 100 | 2,83260 Kč | 283,26 Kč |
| 300 | 2,61987 Kč | 785,96 Kč |
| 500 | 2,52732 Kč | 1 263,66 Kč |
| 1 000 | 2,40637 Kč | 2 406,37 Kč |
| 2 500 | 2,25552 Kč | 5 638,80 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



