Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
GT50 Wire-To-Board Connector

GT50-2P-1H

DigiKey Part Number
26-GT50-2P-1HTR-ND - Tape & Reel (TR)
26-GT50-2P-1HCT-ND - Cut Tape (CT)
26-GT50-2P-1HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT50-2P-1H
Description
HEADER, 2POS., 1.0MM PITCH, 2.0A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.235" (5.97mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
60VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,73191 Kč15 731,91 Kč
2 00014,98103 Kč29 962,06 Kč
3 00014,55861 Kč43 675,83 Kč
5 00014,04363 Kč70 218,15 Kč
7 00013,71445 Kč96 001,15 Kč
10 00013,37396 Kč133 739,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1019,21300 Kč192,13 Kč
10016,33430 Kč1 633,43 Kč
50014,57934 Kč7 289,67 Kč
Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1012,57800 Kč125,78 Kč
10010,25540 Kč1 025,54 Kč
5008,88972 Kč4 444,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč