
GT5-1P-DS(70) | |
|---|---|
DigiKey Part Number | H123609-ND |
Manufacturer | |
Manufacturer Product Number | GT5-1P-DS(70) |
Description | CONN COAX RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | GT5-1P-DS(70) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | - | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Mounting Flange | |
Housing Color | Gray | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Center Contact Plating | Tin | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,03000 Kč | 46,03 Kč |
| 10 | 39,11900 Kč | 391,19 Kč |
| 25 | 36,66920 Kč | 916,73 Kč |
| 50 | 34,91940 Kč | 1 745,97 Kč |
| 100 | 33,24880 Kč | 3 324,88 Kč |
| 250 | 31,16668 Kč | 7 791,67 Kč |
| 500 | 29,67858 Kč | 14 839,29 Kč |
| 1 000 | 28,26214 Kč | 28 262,14 Kč |
| 2 500 | 26,49384 Kč | 66 234,60 Kč |
| Unit Price without VAT: | 46,03000 Kč |
|---|---|
| Unit Price with VAT: | 55,69630 Kč |


